Digital Signal Processors - DSPs
5962-9455804NZB
DSP Fixed-Point 16bit 66MHz 33MIPS 132-Pin BQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
33
RAM Size
20544B
Programmability
No
Device Input Clock Speed (MHz)
66
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
3.81(Max)
Package Width
28.25(Max)
Package Length
28.25(Max)
PCB changed
132
Standard Package Name
QFP
Supplier Package
BQFP
Pin Count
132
Lead Shape
Gull-wing

