Operational Amplifiers - Op Amps
5962-9453401MPA
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.75@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
15.5
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±7.75
Maximum Input Offset Current (uA)
0.000025@5V
Typical Input Bias Current (uA)
0.00000002@5V
Maximum Input Bias Current (uA)
0.000025@5V
Maximum Supply Current (mA)
1.4@5V
Typical Output Current (mA)
30(Max)
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
160
Typical Input Noise Voltage Density (nV/rtHz)
37@5V
Typical Voltage Gain (dB)
102.9(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.03@5V
Minimum PSRR (dB)
62
Minimum CMRR (dB)
62
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1.25(Min)
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
4.57(Max)
Package Width
7.87(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

