Arrow Electronic Components Online
59629326101MEA|TI|simage
59629326101MEA|TI|limage
Power Factor Correction - PFC

5962-9326101MEA

Power Factor Correction Preregulator 118kHz 16-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Preregulator
  • Operation Mode
    CCM|Current Mode
  • Topology
    Boost
  • Maximum Operating Supply Voltage (V)
    35
  • UVLO Turn-Off Threshold (V)
    10
  • UVLO Turn-On Threshold (V)
    16
  • Maximum Switching Frequency (kHz)
    118
  • Maximum Duty Cycle (%)
    95(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    21.34(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources