Buffers and Line Drivers
5962-9224701M3A
Buffer/Line Driver 10-CH Non-Inverting 3-ST 28-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
FCT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
1
Number of Channels per Chip
10
Number of Inputs per Chip
10
Number of Input Enables per Chip
0
Number of Outputs per Chip
10
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
17@5V
Absolute Propagation Delay Time (ns)
25
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
11.63(Max)
Package Length
11.63(Max)
PCB changed
28
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
28
Lead Shape
No Lead

