Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
BCT
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
0
Number of Direction Control Inputs
1 Low/High
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
32
Maximum Propagation Delay Time @ Maximum CL (ns)
8.7@5V
Input Level
TTL
Output Level
TTL
Output Type
3-State
Maximum Low Level Output Current (mA)
48
Maximum High Level Output Current (mA)
-12
Typical Quiescent Current (uA)
35000
Maximum Quiescent Current (uA)
52000
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.38(Min)
Package Width
7.62(Max)
Package Length
32.51(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
24
Lead Shape
Through Hole
Order Quantity

