Analog to Digital Converters - ADCs
5962-9169003M3A
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal, External
Input Voltage Polarity
Unipolar, Bipolar
Power Supply Type
Dual
Input Voltage
10V/20V, ±5V/±10V
Typical Dual Supply Voltage (V)
±12, ±15
Maximum Power Dissipation (mW)
825
Integral Nonlinearity Error
±1LSB
No Missing Codes (bit)
12
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
3.94(Max)
Package Width
11.58(Max)
Package Length
11.58(Max)
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead
Family/Series
5962-9169003M3A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
42
We don't have prices now, please check later
Order Quantity

