Arrow Electronic Components Online
59629168902VYA|TI|limage
59629168902VYA|TI|simage
Motor Controller and Driver ICs

5962-9168902VYA

Brushed DC Motor Controller 28-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Brushless DC Motor
  • Output Voltage (V)
    4.7 to 5.3
  • Maximum Output Current (A)
    0.01
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 18
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.38(Min)
  • Package Width
    7.39(Max)
  • Package Length
    37.08(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources