Arrow Electronic Components Online
59629164001QFA|TI|simage
59629164001QFA|TI|limage
Bus Line Transceivers

5962-9164001QFA

Quad Receiver RS-422/RS-423 16-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    10Mbps
  • Receiver Communication Type
    RS-423|RS-422
  • Interface Standards
    RS-423|RS-422|EIA-422
  • Data Transmission Topology
    Multipoint
  • Number of Receivers
    4
  • Receiver Signal Type
    Differential
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    15
  • Supplier Temperature Grade
    Military
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    7.24(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources