Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Line Receiver
Receiver Communication Type
RS-422|RS-423
Interface Standards
EIA-422|RS-422|RS-423
Data Transmission Topology
Multipoint
Number of Receivers
4
Receiver Signal Type
Differential
Number of Receivers per Line
1
Driving Mode
3-State
Number of Receiver Enables
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Supplier Temperature Grade
Military
Isolation
No
Packaging
Tube
Mounting
Through Hole
Package Height
4.57(Max) mm
Package Width
7.87(Max) mm
Package Length
19.94(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

