Operational Amplifiers - Op Amps
5962-9088203V2A
Op Amp Single Precision Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.2@5V
Minimum Single Supply Voltage (V)
4.6
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±2.3
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Offset Current (uA)
0.0000005(Typ)@5V
Typical Input Bias Current (uA)
0.000001@5V
Maximum Input Bias Current (uA)
0.0005@5V@-55C to 125C
Maximum Quiescent Current (mA)
1.5@5V
Typical Output Current (mA)
50(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
18@5V
Typical Voltage Gain (dB)
109.97
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
1.8
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

