Bus Line Transceivers
5962-9076502VEA
Quad Transmitter RS-422/RS-485 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
15Mbps
Transmitter Communication Type
RS-485|RS-422
Interface Standards
EIA-422|EIA-485
Data Transmission Topology
Multipoint
Number of Transmitters
4
Transmitter Signal Type
Differential
Number of Drivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
50
Supplier Temperature Grade
Military
Isolation
No
Packaging
Tube
Mounting
Through Hole
Package Height
4.57(Max)
Package Width
7.87(Max)
Package Length
19.94(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole
Order Quantity

