Bus Line Transceivers
5962-9076502M2A
Quad Transmitter RS-422/RS-485 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
15Mbps
Transmitter Communication Type
RS-422|RS-485
Interface Standards
EIA-422|EIA-485
Data Transmission Topology
Multipoint
Number of Transmitters
4
Transmitter Signal Type
Differential
Number of Drivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
50
Supplier Temperature Grade
Military
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.76
Package Width
8.89
Package Length
8.89
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

