Buffers and Line Drivers
5962-9056301RA
Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector 20-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
AS
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
20@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
22
Input Signal Type
Single-Ended
Output Type
3-State|Open Collector
Maximum Low Level Output Current (mA)
48
Maximum High Level Output Current (mA)
-0.1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
26.92(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
20
Lead Shape
Through Hole

