Arrow Electronic Components Online
No Image Available
EPROM

5962-8981701XA(CYPRESS)

EPROM UV 256K-bit 32K x 8 55ns 28-Pin Windowed CDIP

Teledyne e2v Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Organization
    32Kx8
  • Programmability
    Yes
  • Reprogramming Technique
    UV
  • Max. Access Time (ns)
    55
  • Output Enable Access Time (ns)
    30
  • In-System Programmability
    In System|External
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    130
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Mounting
    Through Hole
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    Windowed CDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources