Analog Switch Multiplexers
5962-89710013X
Analog Multiplexer Single 16:1 28-Pin CLLCC Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 16:1
Multiplexer Architecture
16:1
Number of Channels per Chip
1
Number of Inputs per Chip
16
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
300@±16.5V|450@16.5V
Maximum Turn-On Time (ns)
450@16.5V
Maximum Turn-Off Time (ns)
450@16.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
12|15
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±12|±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.6@16.5V/-0.02@-16.5V
Maximum Supply Current (mA)
1.5@16.5V/-0.2@-16.5V@-55C to 125C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
700@16.5V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
470
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.54(Max) mm
Package Width
11.63(Max) mm
Package Length
11.63(Max) mm
PCB changed
28
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
28
Lead Shape
No Lead

