Complex Programmable Logic Devices - CPLDs
5962-8946801XC(E2VCYPRESS)
CPLD 2.5KGates 128Macro Cells 33.3MHz 5V 68-Pin PGA
Teledyne e2v SemiconductorsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A001a.2.c.
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Program Memory Type
EPROM
Number of Logic Blocks/Elements
8
Number of Macro Cells
128
Product Terms
32
Device System Gates
2500
Data Gate
No
Maximum Number of User I/Os
52
Number of Flip Flops
128
In-System Programmability
No
Number of Inter Dielectric Layers
2
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
40
Maximum Internal Frequency (MHz)
33.3
Maximum Clock to Output Delay (ns)
20
Maximum Propagation Delay Time (ns)
35
Speed Grade
35
Individual Output Enable Control
No
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Mounting
Through Hole
PCB changed
68
Supplier Package
PGA
Pin Count
68
We don't have prices now, please check later
Order Quantity