Arrow Electronic Components Online
59628866205MA|E2VAERO|simage
59628866205MA|E2VAERO|limage
SRAM Chip

5962-8866205MA

SRAM Chip Async Single 5V 256K-bit 32K x 8 35ns 28-Pin FPAK

Teledyne e2v Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Number of Words
    32K
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    15
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    35
  • Process Technology
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • PCB changed
    28
  • Supplier Package
    FPAK
  • Pin Count
    28
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources