Analog Switch Multiplexers
5962-87716022A
Analog Multiplexer Single 8:1 20-Pin CLLCC Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
2100@±15V
Maximum Turn-On Time (ns)
2000@±15V
Maximum Turn-Off Time (ns)
400@±15V
Input Signal Type
Single
Output Signal Type
Single
Maximum Dual Supply Voltage (V)
±18
Typical Supply Current (mA)
5@15V/-1.8@-15V
Maximum Supply Current (mA)
12@15V/-3.8@-15V
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
400@±15V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
10
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.54(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead