Arrow Electronic Components Online
59628759401XA|TI|simage
59628759401XA|TI|limage
Voltage References

5962-8759401XA

V-Ref Fixed 1.2V 20mA 2-Pin TO-46 Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Shunt
  • Initial Accuracy
    1%
  • Maximum Temperature Coefficient
    150ppm/°C
  • Load Regulation
    10mV
  • Output Voltage (V)
    1.2
  • Maximum Output Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Diameter
    5.44
  • Mounting
    Through Hole
  • Package Height
    2.67(Max)
  • PCB changed
    2
  • Standard Package Name
    TO
  • Supplier Package
    TO-46
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources