PWM and Resonant Controllers
5962-8680601V2A
Current Mode PWM Controller 5.04V to 5.16V 500mA 500kHz 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Buck|Flyback|Forward|Push-Pull
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
43
Maximum Switching Frequency (kHz)
500
Output Current (mA)
500(Max)
Rise Time (ns)
50
Fall Time (ns)
50
Output Voltage (V)
5.04 to 5.16
Operating Supply Voltage Range (V)
7 to 40
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
21
Adjustable Output
Yes
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

