Arrow Electronic Components Online
59621822001VXC|TI|simage
59621822001VXC|TI|limage
Hot Swap Controllers

5962-1822001VXC

Hot Swap Controller 1-CH 14V P-Channel Electronic Fuse 16-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Fuse
  • Fault Management
    Auto-Restart
  • External FET
    P-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    14
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    2.416(Max)
  • Package Width
    9.88(Max)
  • Package Length
    11.26(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources