Temperature and Humidity Sensors
5962-1721801VXC
Temperature Sensor Digital Serial (2-Wire, SMbus) 10-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
12
Accuracy
±0.125°C/±0.5°C
Interface Type
Serial (2-Wire, SMbus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
375
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.59(Max)
Package Width
7.04(Max)
Package Length
7.2(Max)
PCB changed
10
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
10
Lead Shape
Flat

