DC to DC Converter and Switching Regulator Chip
5962-1022101VSC
Conv DC-DC 1.6V to 6.3V Synchronous Step Down Single-Out 0.795V to 6.35V 6A 20-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.795 to 6.35
Maximum Output Current (A)
6
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
6.3
Operating Supply Voltage Range (V)
1.6 to 6.3
Typical Switch Current (A)
11
Typical Quiescent Current (uA)
5000
Efficiency (%)
95
Maximum ESD Protection Voltage (kV)
1@CDM/1@HBM
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.54(Max)
Package Width
7.6(Max)
Package Length
12.95(Max)
PCB changed
20
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
20
Lead Shape
Flat
Order Quantity

