Digital to Analog Converters - DACs
5962-0724701VXA
DAC 1-CH Segment 14-bit 192-Pin CBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
14bit
Conversion Rate
2.4Gsps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.0035(Typ)
Interface Type
Parallel|LVDS
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
3
Power Supply Type
Single
Maximum Power Dissipation (mW)
2350
Integral Nonlinearity Error
±7.5LSB
Full Scale Error
±6%FSR
Signal to Noise Ratio
62dB(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
2.6(Max)
Package Width
19.2(Max)
Package Length
19.2(Max)
PCB changed
192
Standard Package Name
BGA
Supplier Package
CBGA
Pin Count
192
Lead Shape
Ball
Order Quantity

