Arrow Electronic Components Online
59620721901VHA|TI|simage
59620721901VHA|TI|limage
Operational Amplifiers - Op Amps

5962-0721901VHA

Op Amp Single High Speed Amplifier ±2.5V/5V 10-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    4@±2.5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Maximum Input Offset Current (uA)
    1@±2.5V
  • Maximum Input Bias Current (uA)
    12@±2.5V
  • Maximum Quiescent Current (mA)
    18.9@±2.5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    661
  • Typical Slew Rate (V/us)
    800@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.1@5V
  • Typical Voltage Gain (dB)
    58
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.4@5V
  • Minimum PSRR (dB)
    72
  • Minimum CMRR (dB)
    78
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    1000
  • Typical Settling Time (ns)
    11
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    6.35(Max)
  • Package Length
    7.11(Max)
  • PCB changed
    10
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    10
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources