Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
14bit
Conversion Rate
400Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.012(Typ)
Interface Type
Parallel|LVDS
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
3.15
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
850
Integral Nonlinearity Error
-4/4.6LSB
Full Scale Error
±10%FSR
Signal to Noise Ratio
67dB(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
115
Packaging
Tray
Lead Shape
Gull-wing

