Controlled Oscillators
595FC270M000DG
Oscillator VCXO 270MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin SMD Coil Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
270
Center Frequency (MHz)
270
Output Frequency (MHz)
270
Frequency Stability
±50ppm
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Tuning Voltage (V)
0 to 2.75
Maximum Supply Current (mA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Coil Tape
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Supplier Package
SMD
Pin Count
6
Lead Shape
Concave Side

