Capacitor Tantalum Solid
595D475X0010T2T
Cap Tant Solid 4.7uF 10V T CASE 20% (2.2 X 1.1 X 1.1mm) Pad SMD 8.6 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
4.7uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
8.6
Equivalent Series Resistance Type
Standard
IR (mA)
60
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
T
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
2.2 X 1.1 X 1.1
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.2(Max)
Product Depth (mm)
1.1
Product Height (mm)
1.1

