Capacitor Tantalum Solid
595D336X0016B4T
Cap Tant Solid 33uF 16V B CASE 20%( 4 X 2.8 X 1.9mm) Pad SMD 4028-22 0.72 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
33uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.72
Equivalent Series Resistance Type
Standard
IR (mA)
0.34
IL (uA)
5.3
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
B
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
4 X 2.8 X 1.9
Package/Case
4028-22
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4(Max)
Product Depth (mm)
2.8
Product Height (mm)
1.9

