Capacitor Tantalum Solid
595D226X0035R2T
Cap Tant Solid 22uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
22uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.28
Equivalent Series Resistance Type
Standard
IR (mA)
0.94
IL (uA)
7.7
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
R
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.2 X 6 X 3.5
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.2(Max)
Product Depth (mm)
6
Product Height (mm)
3.5
Order Quantity

