Capacitor Tantalum Solid
595D105X9020T8T
Cap Tant Solid 1uF 20V T CASE 10% (2.2 X 1.1 X 1.1mm) Pad SMD 9 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
10%
Voltage
20VDC
ESR (Ohm)
9
Equivalent Series Resistance Type
Standard
IR (mA)
0.06
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
T
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
2.2 X 1.1 X 1.1
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.2(Max)
Product Depth (mm)
1.1
Product Height (mm)
1.1

