Arrow Electronic Components Online
595CD50M0000DG|SKY|simage
595CD50M0000DG|SKY|originalImage
Controlled Oscillators

595CD50M0000DG

Oscillator VCXO 50MHz ±20ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD Coil Tape

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Upper Frequency (MHz)
    50
  • Center Frequency (MHz)
    50
  • Output Frequency (MHz)
    50
  • Frequency Stability
    ±20ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Tuning Voltage (V)
    0 to 3.63
  • Maximum Supply Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Coil Tape
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6
  • Lead Shape
    Concave Side

Documentation and Resources

Datasheets
Design resources