Connector Socket
59354-252TSLF
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
SO DIMM Socket
Gender
SKT
Number of Contacts
200
Number of Rows
2
Terminal Pitch (mm)
0.6
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC
Maximum Contact Resistance (mOhm)
30
Packaging
Tray
Product Length (mm)
72.2
Product Depth (mm)
25.2
Product Height (mm)
5.2
Mounting
Surface Mount

