Test Clips, Leads and Probes - End Connectors
5931-9
Conn Banana Jack RCP 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
25
Mounting
Panel Mount
Product Diameter (mm)
14.48
Product Length (mm)
26.42

