Capacitor Tantalum Solid
592D228X96R3X2T20H
Cap Tant Solid 2200uF 6.3V X CASE 10% (14.5 X 7.37 X 2mm) Pad SMD 0.055 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
2200uF
Tolerance
10%
Voltage
6.3VDC
ESR (Ohm)
0.055
Equivalent Series Resistance Type
Low
IR (mA)
1.78
IL (uA)
139
Polarity
Polar
Dissipation Factor (%)
35
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
X
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
14.5 X 7.37 X 2
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
14.5(Max)
Product Depth (mm)
7.37
Product Height (mm)
2(Max)

