Arrow Electronic Components Online
592D106X0025R2T15H|VISHAY|limage
592D106X0025R2T15H|VISHAY|simage
Capacitor Tantalum Solid

592D106X0025R2T15H

Cap Tant Solid 10uF 25V R CASE 20% (7.2 X 6 X 1.5mm) Pad SMD 0.48 Ohm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.48
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.56
  • IL (uA)
    2.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    R
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    7.2 X 6 X 1.5
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    6
  • Product Height (mm)
    1.5(Max)

Documentation and Resources

Datasheets
Design resources