Arrow Electronic Components Online
LEDs

592-2323-313NF

LED Bi-Level Uni-Color Green 572nm 4-Pin T/R

Dialight

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    18mcd
  • Dominant Wavelength (nm)
    570
  • Peak Wavelength (nm)
    572
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    10.29
  • Package Width
    4.57(Max)
  • Package Length
    16.89
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources