Test Clips, Leads and Probes - End Connectors
5916B/POM
Conn Alligator Clip 2 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Alligator Clip
Body Orientation
Straight
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
10
Maximum Voltage Rating
1000V
Mounting
Cable Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Product Length (mm)
73.91

