Arrow Electronic Components Online
591454S02A|LTLFUWIC|limage
591454S02A|LTLFUWIC|simage
Proximity Sensors

59145-4-S-02-A

Proximity Sensor Reed NC 1.85cm 175VDC 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Reed
  • Module/IC Classification
    Module
  • Switching Mode
    NC
  • Sensing Distance (mm)
    18.5
  • Sensing Distance Range (mm)
    15 to 50
  • DC Supply Voltage (V)
    175(Max)
  • Maximum Operating Supply Voltage (V)
    175
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Body Material
    PBT
  • Body Style
    Rectangular
  • Terminal Type
    Cable
  • Mounting
    Screw
  • Package Height
    6.35
  • Package Width
    19.05
  • Package Length
    28.57
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources