Arrow Electronic Components Online
59145040|LTLFUWIC|limage
59145040|LTLFUWIC|simage
Proximity Sensors

59145-040

Proximity Sensor Reed NC 5.71mm 200VDC 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Reed
  • Module/IC Classification
    Module
  • Switching Mode
    NC
  • Sensing Distance (mm)
    5.71
  • Sensing Distance Range (mm)
    2 to 7
  • DC Supply Voltage (V)
    200(Max)
  • Maximum Operating Supply Voltage (V)
    175
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Body Style
    Rectangular
  • Terminal Type
    Leadwire
  • Mounting
    Screw
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources