Arrow Electronic Components Online
591351T02F|LTLFUWIC|simage
591351T02F|LTLFUWIC|limage
Proximity Sensors

59135-1-T-02-F

Proximity Sensor Reed NO 1.71cm 200VDC 140VAC 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Reed
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    17.1
  • Sensing Distance Range (mm)
    15 to 50
  • AC Supply Voltage (V)
    140(Max)
  • DC Supply Voltage (V)
    200(Max)
  • Maximum Operating Supply Voltage (V)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Body Style
    Rectangular
  • Terminal Type
    Cable
  • Mounting
    Screw
  • Package Height
    6.35
  • Package Width
    19.05
  • Package Length
    28.57
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources