Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
19
Sensing Distance Range (mm)
15 to 50
DC Supply Voltage (V)
200(Max)
Maximum Operating Supply Voltage (V)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Body Style
Rectangular
Terminal Type
Cable
Package Height
6.35 mm
Package Width
19.05 mm
Package Length
28.57 mm
PCB changed
2
Pin Count
2