Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
5911B
Automotive
No
PPAP
No
Type
Test Clip
Body Orientation
Straight
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
10
Maximum Voltage Rating
1000VDC|1000VAC

