Arrow Electronic Components Online
59112T4007150LF|FCI|simage
59112T4007150LF|FCI|limage
Connector Headers and PCB Receptacles

59112-T40-07-150LF

Conn Board Stacker HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    200VDC|200VAC
  • Insulation Resistance (MOhm)
    100000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    14
  • Product Depth (mm)
    4
  • Product Height (mm)
    18.6
  • Tradename
    Minitek®
  • Tail Length (mm)
    2.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources