Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Yellow
Number of LEDs
1
Mounting Orientation
Right Angle
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Mounting
Surface Mount
Order Quantity

