Arrow Electronic Components Online
No Image Available
LED

591-3001-861F

Low Current Round Lens LED

Dialight
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    5.03
  • Package Width
    4.32
  • Package Length
    8.18
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources