Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
Lens Shape Type
Square
Mounting Orientation
Right Angle
Typical Intensity
13mcd|15mcd
Dominant Wavelength (nm)
570/630
Peak Wavelength (nm)
572/643
Maximum Forward Current (mA)
15
Test Current (mA)
10
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
12
Typical Forward Voltage (V)
1.8
Internal Protection
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Red
Special Color
Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Tradename
Prism®
Mounting
Surface Mount
Package Height
5.03
Package Width
4.32
Package Length
8.18
PCB changed
4
Supplier Package
SMD
Pin Count
4
Lead Shape
J-Lead

