Arrow Electronic Components Online
5913001013F|DIALIGHT|limage
5913001013F|DIALIGHT|simage
LEDs

591-3001-013F

LED Bi-Color Green/Red 4-Pin T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    8mcd|6.5mcd
  • Dominant Wavelength (nm)
    570/628
  • Viewing Angle (°)
    40
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Super Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    5
  • Package Width
    4.3
  • Package Length
    8.8
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources