Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
10.6mcd
Dominant Wavelength (nm)
570
Peak Wavelength (nm)
572
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
12
Maximum Power Dissipation (mW)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
5.03
Package Width
4.32
Package Length
8.18
PCB changed
2
Pin Count
2