Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
11mcd
Dominant Wavelength (nm)
630
Viewing Angle (°)
50
Maximum Forward Current (mA)
20
Test Current (mA)
10
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
12
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
5 mm
Package Width
4.32 mm
Package Length
8.2 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
No Lead
Order Quantity

